Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright AA3528ES

Single Color LED, High Efficiency Red, Water Clear, 2.4mm
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AA3528ES.

IHS

Datasheet6 pages14 years ago

Inventory History

3 month trend:
-7.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED RED 25 MCD (TYP.) 0.094 IN. 160 MA (MAX.) 5.0 V (MIN.) 635 NM (TYP.)
LED RED CLEAR 2PLCC SMD / Red 625nm LED Indication - Discrete 2.05V 2-PLCC
LED RED CLEAR 2PLCC SMD / Red 625nm LED Indication - Discrete 2.05V 2-PLCC
LED Uni-Color Red 624nm 2-Pin PLCC T/R
KingbrightAA3528SURSK
Single Color LED, Hyper Red, Water Clear, 2.4mm
KingbrightAA3528SRS
Single Color LED, Super Bright Red, Water Clear, 2.4mm

Descriptions

Descriptions of Kingbright AA3528ES provided by its distributors.

Single Color LED, High Efficiency Red, Water Clear, 2.4mm
High Efficiency Red 120° Water Clear 25 mcd 2 V 3.5 x 2.8 mm SMT LED Lamp
Standard LEDs - SMD Red Water Clear 625nm 25mcd
627nm 120° 2V 20mA circular,With flat top transparent colourless,red SMD standard mounting,SMD mount 3.2mm*2.8mm*2.1mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG