Vishay VLMO30L1M2-GS18

Single Color LED, Orange, Clear Nondiffused, 2.4mm
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMO30L1M2-GS18.

IHS

Datasheet8 pages3 years ago

TME

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.122
$ 0.124
Stock
92,522
93,994
Authorized Distributors
6
6
Illumination Color
Orange
Orange
Lens Color
-
-
Case/Package
PLCC
PLCC
Number of Pins
2
2
Luminous Intensity
19.6 mcd
19.6 mcd
Lens Style
Circular, Clear, Diffused
Circular, Clear, Diffused, Round
Forward Voltage
2.2 V
2.2 V
Forward Current
15 mA
15 mA
Test Current
2 mA
2 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
605 nm
605 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Uni-Color Amber 622nm Automotive 2-Pin PLCC T/R
LED Uni-Color Orange 610nm Automotive 2-Pin PLCC T/R
LED Uni-Color Amber 624nm Automotive 2-Pin PLCC T/R
KingbrightAA3528SESK
Single Color LED, Super Bright Orange, Water Clear, 2.4mm
SMD LM1-B SERIES LED -AMBER COLOR, 560-1120MCD,HUE FROM A3 TO A5,TAPE & REEL
SMD LM1-B SERIES LED -AMBER COLOR, 710-1120MCD,HUE FROM A3 TO A5,TAPE & REEL

Descriptions

Descriptions of Vishay VLMO30L1M2-GS18 provided by its distributors.

Single Color LED, Orange, Clear Nondiffused, 2.4mm
Surface-Mount/Axial Led Lamp, amber, led-8D |Vishay VLMO30L1M2-GS18
LED Uni-Color Orange 610nm 2-Pin PLCC T/R
610nm 120¡ã 1.8V 2mA , PLCC-2 , 3mm*2.8mm*1.85mm
LED, AUTO, ORG, 16.5MCD, 605NM, PLCC2; LED Colour: Orange; LED Mounting: SMD; LED Case Size: PLCC-2; Forward Current If: 2mA; Forward Voltage: 1.8V; Wavelength Typ: 6; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMO30L1M2GS18