Osram LA T68B-T2V1-24-Z

LED Uni-Color Amber 624nm Automotive 2-Pin PLCC T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram LA T68B-T2V1-24-Z.

Newark

Datasheet19 pages12 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Single Color LED, Orange, Colorless, 2.4mm
LED Uni-Color Orange 610nm Automotive 2-Pin PLCC T/R
Single Color LED, Orange, Colorless Clear, 2.4mm
SMD LM3-C SERIES LED -AMBER COLOR,560-900MCD, HUE FROM A3 TO A5,TAPE & REEL
Single Color LED, Orange, Water Clear, 2.4mm

Descriptions

Descriptions of Osram LA T68B-T2V1-24-Z provided by its distributors.

LED Uni-Color Amber 624nm Automotive 2-Pin PLCC T/R
Topled Black Surface Amber Rohs Compliant: Yes
LED AMBER CLEAR 2PLCC SMD
Single Color LED
TOPLED AMBER CLEAR-BLACK
TOPLED LO PWR AMBER

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • LA T68B-T2V1-24-Z.
  • Q65110-A2157
  • Q65110A2157