Vishay VLMO30L1M2-GS08

LED Uni-Color Orange 610nm Automotive AEC-Q101 2-Pin PLCC T/R
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMO30L1M2-GS08.

IHS

Datasheet8 pages3 years ago

Newark

_legacy Avnet

TME

Farnell

Inventory History

3 month trend:
-8.96%

CAD Models

Download Vishay VLMO30L1M2-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.122
Stock
93,994
92,522
Authorized Distributors
6
6
Illumination Color
Orange
Orange
Lens Color
-
-
Case/Package
PLCC
PLCC
Number of Pins
2
2
Luminous Intensity
19.6 mcd
19.6 mcd
Lens Style
Circular, Clear, Diffused, Round
Circular, Clear, Diffused
Forward Voltage
2.2 V
2.2 V
Forward Current
15 mA
15 mA
Test Current
2 mA
2 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
605 nm
605 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Uni-Color Amber 622nm Automotive 2-Pin PLCC T/R
LED Uni-Color Orange 610nm Automotive 2-Pin PLCC T/R
LED Uni-Color Amber 624nm Automotive 2-Pin PLCC T/R
SMD LM1-B SERIES LED -AMBER COLOR, 560-1120MCD,HUE FROM A3 TO A5,TAPE & REEL
SMD LM1-B SERIES LED -AMBER COLOR, 710-1120MCD,HUE FROM A3 TO A5,TAPE & REEL
KingbrightAA3528SESK
Single Color LED, Super Bright Orange, Water Clear, 2.4mm

Descriptions

Descriptions of Vishay VLMO30L1M2-GS08 provided by its distributors.

LED Uni-Color Orange 610nm Automotive AEC-Q101 2-Pin PLCC T/R
Single Color LED, Orange, Clear Nondiffused, 2.4mm
Standard LEDs - SMD Orange Clr Non-Diff
Led, Orange, 2.4Mm, 28Mcd, 609Nm; Led Color:Naranja; Tamaño De Bulbo:2.4Mm; Longitud De Onda Típ.:609Nm; Tensión Directa:1.8V; Corriente Directa If:2Ma; Intensidad Luminosa:28Mcd; Led, Montaje:Smd; Lente, Perfil:Roldana |Vishay VLMO30L1M2-GS08

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMO30L1M2GS08