Vishay VLMKG3400-GS18

Dual Color LED, Super Red/green, Clear Nondiffused, 2.4mm
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMKG3400-GS18.

IHS

Datasheet10 pages3 years ago

Newark

Inventory History

3 month trend:
-0.39%

CAD Models

Download Vishay VLMKG3400-GS18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.146
Stock
326,029
206,203
Authorized Distributors
6
6
Illumination Color
-
-
Lens Color
-
-
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
4
4
Luminous Intensity
98 mcd
98 mcd
Lens Style
Clear
Circular, Clear, Diffused
Forward Voltage
2.6 V
2.6 V
Forward Current
30 mA
30 mA
Test Current
20 mA
20 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
633 nm
633 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

APBL3025SURKCGK-F01 Bi-colour Green; RedLED; 570 / 630 nm 4-Pin 3025(1210)Clear
LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
LED Bi-Color Green/Orange Red 4-Pin Chip 1208(3020Metric) T/R
LED Bi-Color Green/Red 565nm/635nm 4-Pin SMD T/R
Dual Color LED, Super High Intensity Red/super Green, Water Clear, 2mm
Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Bi-Color Right Angle

Descriptions

Descriptions of Vishay VLMKG3400-GS18 provided by its distributors.

Dual Color LED, Super Red/green, Clear Nondiffused, 2.4mm
LED Bi-Color Green/Super Red 572nm/643nm 4-Pin PLCC T/R
Surface Mount Led RED/Green Plcc4
LED, SUPER RED/GRN, 140/90MCD, PLCC-4;
发光二极管, 红色/绿色, 140/90MCD, PLCC-4;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMKG3400GS18