
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | APBL3025SURKCGK-F01 | 20,000 | 2K | Tape & Reel | ||||||||
| DigiKey | 754-1648-1-ND | 51,660 | 1 | Cut Tape | ||||||||
| TTI | APBL3025SURKCGK-F01 | 0 | 2K | Tape & Reel | 2h | |||||||
| PUI | APBL3025SURKCGK-F01 | 0 | 19h | |||||||||
| Mouser | 604-APBL3025SURKCGK | 12,139 | 1 | Tape & Reel |
Download Kingbright APBL3025SURKCGK-F01 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Kingbright APBL3025SURKCGK-F01 provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names: