Vishay VLMKG3400-GS08

Dual Color LED, Super Red/green, Clear Nondiffused, 2.4mm
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMKG3400-GS08.

IHS

Datasheet10 pages3 years ago

TME

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-30.53%

CAD Models

Download Vishay VLMKG3400-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.181
Stock
206,203
326,029
Authorized Distributors
6
6
Illumination Color
-
-
Lens Color
-
-
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
4
4
Luminous Intensity
98 mcd
98 mcd
Lens Style
Circular, Clear, Diffused
Clear
Forward Voltage
2.6 V
2.6 V
Forward Current
30 mA
30 mA
Test Current
20 mA
20 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
633 nm
633 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Bi-Color Green/Orange Red 4-Pin Chip 1208(3020Metric) T/R
APBL3025SURKCGK-F01 Bi-colour Green; RedLED; 570 / 630 nm 4-Pin 3025(1210)Clear
Bi-Color Red/Green 120º 25 mcd Clear SMT LED (3.2 x 2.7 mm)
Dual Color LED, Yellow/green, Water Clear, 2.64mm
LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Bi-Color Right Angle

Descriptions

Descriptions of Vishay VLMKG3400-GS08 provided by its distributors.

Dual Color LED, Super Red/green, Clear Nondiffused, 2.4mm
Red/Green 3.5 x 2.8 x 1.75 mm 140 mcd Clear 120° 2.6V Surface Mount LED - PLCC-4
LED Bi-Color Green/Red 572nm/643nm 4-Pin SMD T/R
Standard LEDs – SMD; VISHAY; VLMKG3400-GS08; SMD/SMT; Green, Red; 1.9 V; 1.85 mm
572nm,643nm 120¡ã 2V,1.9V 20mA Green,20mA Red , , PLCC-4 3mm*2.8mm*1.85mm
LED, RED/GREEN, 140/90MCD, 633/570NM;
SMD LED PLCC4 BICOLG/R 35/65MCD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMKG3400-GS08.
  • VLMKG3400GS08