Vishay VLMG31K1L2-GS08

STANDARD SMD LED PLCC-2 Single Color LED, Green, Clear Nondiffused, 2.4mm
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMG31K1L2-GS08.

IHS

Datasheet7 pages4 years ago

Newark

element14 APAC

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-25.50%

Alternate Parts

Price @ 1000
$ 0.175
$ 0.178
$ 0.178
Stock
285,086
214,198
214,198
Authorized Distributors
6
6
6
Illumination Color
Green
Green
Green
Lens Color
-
-
-
Case/Package
PLCC
PLCC
PLCC
Number of Pins
2
2
2
Luminous Intensity
12.55 mcd
12.55 mcd
12.55 mcd
Lens Style
Circular, Clear, Diffused, Round
Circular, Clear, Diffused
Circular, Clear, Diffused
Forward Voltage
2.8 V
2.8 V
2.8 V
Forward Current
30 mA
30 mA
30 mA
Test Current
10 mA
10 mA
10 mA
Viewing Angle
120 °
120 °
120 °
Dominant Wavelength
568.5 nm
568.5 nm
568.5 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Uni-Color Green 572nm 2-Pin PLCC T/R
Single Color LED, Green, Colorless Clear, 2.4mm
Osram SylvaniaLGT671-L2N1-1Z
Single Color LED, Bright Green, Colorless Clear, 2.4mm
KingbrightAA3528SGS
Single Color LED, Super Bright Green, Water Clear, 2.4mm
KingbrightAA3528CGSK
Single Color LED, Green, Water Clear, 2.4mm
SMD LM1-B SERIES LED - GREEN COLOR, FULL RANK,TAPE & REEL

Descriptions

Descriptions of Vishay VLMG31K1L2-GS08 provided by its distributors.

STANDARD SMD LED PLCC-2 Single Color LED, Green, Clear Nondiffused, 2.4mm
LED Uni-Color Green 565nm Automotive 2-Pin PLCC T/R
LED, PLCC2, GREEN; Bulb Size:2.4mm; LED Colour:Green; Luminous Intensity:18mcd; Viewing Angle:60°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:575nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Current If Luminous Intensity:10mA; Dominant Wavelength:575nm; Dominant Wavelength Max:575nm; Dominant Wavelength Min:562nm; Forward Current If Max:20mA; Forward Voltage VF Max:2.8V; LED / Lamp Size:2.4mm; LED Type:Standard; Lens Colour:Clear; Luminous Intensity Max:18mcd; Luminous Intensity Min:7.1mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Opto Case Style:PLCC; PIV Max:15V; Package / Case:PLCC-2 (flat top); Peak Wavelength:565nm; Storage Temperature Max:100°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Typ:2.2V
Forward Current (If) mA = 30 / Luminous Intensity mcd = 18 / Forward Voltage (Vf) V = 2.8 / Lens Shape = Flat / Series = VL / SMD LED Case Style = Top Mount / Lens Colour = Transparent / Viewing Angle ° = 120 / Bulb Package = PLCC-2 / LED Colour = Green / Peak Wavelength nm = 575

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMG31K1L2GS08