Vishay VLMG3105-GS08

STANDARD SMD LED PLCC-2 Single Color LED, Green, Clear Nondiffused, 2.4mm
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMG3105-GS08.

IHS

Datasheet12 pages4 years ago

Newark

Future Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.92%

CAD Models

Download Vishay VLMG3105-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-12-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LED Uni-Color Green 572nm 2-Pin PLCC T/R
Single Color LED, Green, Colorless Clear, 2.4mm
Osram SylvaniaLGT671-L2N1-1Z
Single Color LED, Bright Green, Colorless Clear, 2.4mm
KingbrightAA3528SGS
Single Color LED, Super Bright Green, Water Clear, 2.4mm
KingbrightAA3528CGSK
Single Color LED, Green, Water Clear, 2.4mm
KingbrightAA3528ZGS
LED GREEN CLEAR SMD / Green 525nm LED Indication - Discrete 3.3V 2-PLCC

Descriptions

Descriptions of Vishay VLMG3105-GS08 provided by its distributors.

STANDARD SMD LED PLCC-2 Single Color LED, Green, Clear Nondiffused, 2.4mm
Surface-Mount/Axial Led Lamp, green, clear, led-8D Rohs Compliant: Yes |Vishay VLMG3105-GS08
LED; SMD-LED GREEN PLCC2-E3 | Vishay / Small Signal & Opto Products (SSP) VLMG3105-GS08
LED Uni-Color Green 565nm Automotive AEC-Q101 2-Pin PLCC T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMG3105GS08