Kingbright AA3528CGSK

574nm 120° 2.1V 20mA Round Flat Top Transparent Colorless SMD 3.2mm × 2.8mm × 2.1mm
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AA3528CGSK.

IHS

Datasheet6 pages14 years ago

Inventory History

3 month trend:
+50.58%

CAD Models

Download Kingbright AA3528CGSK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.159
Stock
982,387
176,190
Authorized Distributors
3
1
Illumination Color
Green
-
Lens Color
-
Clear
Case/Package
PLCC
-
Number of Pins
2
2
Luminous Intensity
100 mcd
100 mcd
Lens Style
Clear
Round
Forward Voltage
2.1 V
2.1 V
Forward Current
30 mA
30 mA
Test Current
20 mA
-
Viewing Angle
120 °
120 °
Dominant Wavelength
570 nm
570 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-04-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED GREEN CLEAR 2PLCC SMD / Green 570nm LED Indication - Discrete 2V 2-PLCC
LED Uni-Color Green 0.95lm 572nm Chip LED 2-Pin PLCC T/R
KingbrightAA3528SGS
Single Color LED, Super Bright Green, Water Clear, 2.4mm
KingbrightAA3528ZGS
LED GREEN CLEAR SMD / Green 525nm LED Indication - Discrete 3.3V 2-PLCC
SMD LM1-B SERIES LED - GREEN COLOR, FULL RANK,TAPE & REEL
LED Uni-Color Green 2-Pin PLCC T/R

Descriptions

Descriptions of Kingbright AA3528CGSK provided by its distributors.

574nm 120° 2.1V 20mA Round Flat Top Transparent Colorless SMD 3.2mm × 2.8mm × 2.1mm
Single Color LED, Green, Water Clear, 2.4mm
Green 3.5 x 2.8 x 1.9 mm 120° 100 mcd 2.5 V Clear Surface Mount LED Lamp
Standard LEDs - SMD Green Water Clear 570nm 100mcd

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AA3528CGSK.