Wolfspeed CLM1B-GKW-CVAXA7A3

SMD LM1-B Series Led - Green Color, Full Rank, Tape & Reel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed CLM1B-GKW-CVAXA7A3.

IHS

Datasheet8 pages11 years ago

Newark

Farnell

element14 APAC

TodayComponents

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-02-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Green 2-Pin PLCC T/R
LED Uni-Color Green 2-Pin PLCC T/R
LED Uni-Color Green 0.95lm 572nm Chip LED 2-Pin PLCC T/R
Single Color LED, Green, Colorless Clear, 2.4mm
Single Color LED, True Green, Colorless, 2.575mm
VAOL-S2GT4; VAOL Series Green; Yellow LED; 573 nm SMD package

Descriptions

Descriptions of Wolfspeed CLM1B-GKW-CVAXA7A3 provided by its distributors.

SMD LM1-B SERIES LED - GREEN COLOR, FULL RANK,TAPE & REEL
LED Uni-Color Green 2-Pin PLCC T/R
LED, GREEN, 1.3CD, 527NM, PLCC-2
LED, GREEN, 100mW, PLCC-2 LED Color: Green Luminous Intensity @ Test: 1.3cd Wavelength Typ: 527nm Forward Current @ Test: 20mA Forward Current If Max: 25mA Forward Voltage @ Test: 3.2V Power Dissipation Pd: 100mW Viewing Angle: 120

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM1B-GKW-CVAXA7A3.