Vishay VJ0603D3R3BXPAJ

Cap Ceramic 3.3pF 250V C0G 0.1pF Pad SMD 0603 125C Medical T/R
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VJ0603D3R3BXPAJ.

Newark

Datasheet25 pages3 years ago
Datasheet17 pages10 years ago
Datasheet11 pages11 years ago

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.40%

CAD Models

Download Vishay VJ0603D3R3BXPAJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.396
Stock
308,082
26,885
Authorized Distributors
6
2
Capacitance
3.3 pF
3.3 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
250 V
250 V
Tolerance
-
-
Height
940 µm
910 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVX06032U3R3BAT2A
200V 3.3pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupCBR06C339BAGAC
Cap Ceramic 3.3pF 250V C0G 0.1pF Pad SMD 0603 125C Low ESR Medical T/R
Yageo GroupC0603C339C5GACTU
0603 C 3.3PF CERAMIC MULTILAYER CAPACITOR,50V DC,+125C, C0G DIELECTRIC,+/-0.25PF
KYOCERA AVX06035A3R3CAT2A
50V 3.3pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 3.3 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVX06031A3R3CAT2A
0603 3.3 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Vishay VJ0603D3R3BXPAJ provided by its distributors.

Cap Ceramic 3.3pF 250V C0G 0.1pF Pad SMD 0603 125C Medical T/R
0603 VJ 3.3PF CERAMIC MULTILAYER CAPACITOR,250V,+125C, COG DIELEC,+/-0.1PF SMD
0603 3.3 pF 250 V ±0.1 pF Tolerance HIFREQ SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603
CAP CER 3.3PF 250V C0G/NP0 0603
CAPACITOR CERAMIC, 3.3PF, 250V, C0G/NP0, 0603; Product Range:VISHAY - VJ HIFREQ Series; Capacitance:3.3pF; Capacitance Tolerance:± 0.1pF; Dielectric Characteristic:C0G / NP0; Voltage Rating:250V; Operating Temperature Min:-55°C ;RoHS Compliant: Yes
CAPACITOR, 0603, 3.3PF, +/-0.1PF, 250V; Capacitance:3.3pF; Capacitance Tolerance:± 0.1pF; Dielectric Characteristic:C0G / NP0; Voltage Rating:250V; Capacitor Case Style:0603 [1608 Metric]; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Cut Tape; Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric