Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM1885C1H3R3BA01D

0603 3.3 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.035
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H3R3BA01D.

Newark

Datasheet0 pages0 years ago

element14 APAC

Ciiva

Future Electronics

Inventory History

3 month trend:
-29.84%

CAD Models

Download Murata GRM1885C1H3R3BA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.024
$ 0.024
Stock
2,943,515
1,650,278
1,650,278
Authorized Distributors
6
6
6
Capacitance
3.3 pF
3.3 pF
3.3 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 3.3pF 0.25pF C0G 50V 0603 Paper T/R
Samsung Electro-MechanicsCL10C3R3CB8NNNC
Multilayer Ceramic Capacitor, 3.3 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
50V 3.3pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 3.3pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 3.3pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C339D5GACTU
Cap Ceramic 3.3pF 50V C0G 0.5pF Pad SMD 0603 125C Extreme Low ESR T/R

Descriptions

Descriptions of Murata GRM1885C1H3R3BA01D provided by its distributors.

0603 3.3 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap, Mlcc, 3.3Pf, C0G/Np0, 50V, 0603; |Murata Manufacturing Co., Ltd. GRM1885C1H3R3BA01D
50V 3.3pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
GRM 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±0.1pF 3.3pF
Cap Ceramic 3.3pF 50V C0G 0.1pF SMD 0603 125C Paper T/R
CAP, MLCC, 3.3PF, C0G/NP0, 50V, 0603;
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1608M/0603
3.3pF ±0.1pF C0G(NP0) 50V 0603 SMD mount 1.6mm*800μm*800μm
CAP, 3.3PF, 50V, C0G/NP0, 0603; Capacitance:3.3pF; Voltage Rating:50V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 0.1pF; Dielectric Characteristic:C0G / NP0; Product Range:GRM Series; Operating Te

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH