KYOCERA AVX MK03V73R3BAT2A

Cap Ceramic 3.3pF 250V C0G 0.1pF SMD 0603 125C T/R
$ 0.396

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX MK03V73R3BAT2A.

IHS

Datasheet3 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX MK03V73R3BAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.396
$ 0.163
Stock
26,885
308,082
Authorized Distributors
2
6
Capacitance
3.3 pF
3.3 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
250 V
250 V
Tolerance
-
-
Height
910 µm
940 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-12-07

Related Parts

KYOCERA AVX06032U3R3BAT2A
200V 3.3pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 3.3pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupCBR06C339BAGAC
Cap Ceramic 3.3pF 250V C0G 0.1pF Pad SMD 0603 125C Low ESR Medical T/R
KYOCERA AVXSQCSVA3R3BAT1A
Cap Ceramic 3.3pF 250V C0G 0.1pF Pad SMD 0603 125C Automotive T/R
KYOCERA AVXLD031A3R3CAB2A
Cap Ceramic 3.3pF 100V C0G 0.25pF SMD 0603 125°C Paper T/R
Yageo GroupC0603C339C5GACTU
0603 C 3.3PF CERAMIC MULTILAYER CAPACITOR,50V DC,+125C, C0G DIELECTRIC,+/-0.25PF

Descriptions

Descriptions of KYOCERA AVX MK03V73R3BAT2A provided by its distributors.

Cap Ceramic 3.3pF 250V C0G 0.1pF SMD 0603 125C T/R
CAPACITOR;CERAMIC;CAP 3.3 PF;TOL 0.1 PF;VOL-RTG 250 VDC;SMT;0603;COG(NPO)
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603
CAP CER 3.3PF 250V C0G/NP0 0603

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • MK03V73R3BAT2A/4K
  • MK03V73R3BAT2A4K
  • MK03V73R3BAT2A\4K
  • MK03V73R3BAT2A\\4K
  • MK03V73R3BAT2A\\\\\\\\4K