KYOCERA AVX 06031A3R3CAT2A

0603 3.3 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06031A3R3CAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+93.66%

CAD Models

Download KYOCERA AVX 06031A3R3CAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.11
Stock
78,333
44,202
Authorized Distributors
6
4
Capacitance
3.3 pF
3.3 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
Height
900 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX06035A3R3CAT2A
50V 3.3pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06035A3R3DAT2A
Cap Ceramic 3.3pF 50V C0G 0.5pF SMD 0603 125°C Paper T/R
Cap Ceramic 3.3pF 100V C0G 0.25pF Pad SMD 0603 125C T/R
100V 3.3pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 3.3pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 3.3pF 100V C0G 0.25pF Pad SMD 0603 125C T/R

Descriptions

Descriptions of KYOCERA AVX 06031A3R3CAT2A provided by its distributors.

0603 3.3 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap MLCC SMD 0603 100V NP0 (C0G) 3.3pF ±0.25pF Commercial 7T/R"
Cap Ceramic 3.3pF 100V C0G 0.25pF Pad SMD 0603 125C T/R
0603 (1608Metric) ceramic capacitor 100V 3.3pF ±0.25pF C0G NP0
CAPACITOR;CERAMIC;CAP 3.3PF;TOL 0.25PF;SMT;VOL-RTG 100V;C0G;TR
Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 3.3e-06uF, Surface Mount, 0603
Cap 3.3pF 100VDC C0G 0.25pF SMD 0603 Paper T/R
CAP CER 3.3PF 100V C0G/NP0 0603
CAPACITOR CERAMIC 3.3PF 100V, C0G, 0603; Dielectric Characteristic:C0G / NP0; Capacitance:3.3pF; Capacitance Tolerance:± 0.25pF; Voltage Rating:100V; Capacitor Case Style:0603; Capacitor Mounting:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06031A3R3CAT2A.
  • 06031A3R3CAT2A/4K
  • 06031A3R3CAT2A4K
  • 06031A3R3CAT2A\4K
  • 06031A3R3CAT2A\\4K