Vishay VBT4045BP-E3/8W

Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 45V V(RRM), Silicon, TO-263AB
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VBT4045BP-E3/8W.

Upverter

Datasheet5 pages2 years ago

IHS

Newark

Farnell

Inventory History

3 month trend:
-22.91%

CAD Models

Download Vishay VBT4045BP-E3/8W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.86
$ 0.947
Stock
68,517
126,364
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount, Through Hole
Case/Package
D2PAK
TO-263-3
Forward Voltage
630 mV
630 mV
Reverse Voltage (DC)
45 V
-
Forward Current
40 A
40 A
Max Reverse Leakage Current
-
3 mA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 45V V(RRM), Silicon, TO-263AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon, TO-263AC
STMicroelectronicsFERD40H100SG-TR
FERD40H100 Series 100 V 40 A SMT Field Effect Rectifier Diode - D2PAK
STMicroelectronicsFERD40M45CG-TR
Field-Effect Rectifier Diode (non Schottky) 45V 40A 3-Pin D2PAK T/R
STMicroelectronicsSTTH302RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD

Descriptions

Descriptions of Vishay VBT4045BP-E3/8W provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 45V V(RRM), Silicon, TO-263AB
Vishay , 40A, 45V, , D2PAK (TO-263), 3
TO-263-2 Battery Management ICs ROHS
DIODE, SCHOTTKY, 45V, 40A, TO-263AB; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(AV):40A; Forward Voltage VF Max:670mV; Forward Surge Current Ifsm Max:240A; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Diode Case Style:TO-263AB; No. of Pins:3; MSL:-; Operating Temperature Range:-40°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VBT4045BP-E38W
  • VBT4045BP-E3\8W