Vishay VBT3045BP-E3/8W

Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon, TO-263AB
$ 0.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VBT3045BP-E3/8W.

IHS

Datasheet4 pages2 years ago

Newark

Farnell

Inventory History

3 month trend:
-9.65%

Alternate Parts

Price @ 1000
$ 0.764
$ 0.754
Stock
197,177
185,354
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount, Through Hole
Case/Package
TO-263-3
TO-263-3
Forward Voltage
600 mV
600 mV
Reverse Voltage (DC)
45 V
-
Average Rectified Current
30 A
30 A
Max Reverse Leakage Current
-
2 mA
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon, TO-263AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon, TO-263AB
STMicroelectronicsFERD40M45CG-TR
Field-Effect Rectifier Diode (non Schottky) 45V 40A 3-Pin D2PAK T/R
STMicroelectronicsSTTH302RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
Diodes Inc.MBRB20200CT
Schottky Rectifier, 200 V, 10 A, Dual Common Cathode, TO-263AB (D2PAK), 3 Pins, 890 mV

Descriptions

Descriptions of Vishay VBT3045BP-E3/8W provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon, TO-263AB
Trench MOS Barrier Schottky Rectifier PV Solar Cell Bypass Protection Ultra Low
45V 700mV@30A TO-263AB(D2PAK) Schottky Diodes ROHS
45V 200A 2mA 30A anode D2PAK,TO-263AB 4.83mm
DIODE, SCHOTTKY, 45V, 30A, TO-263AB; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(AV):30A; Forward Voltage VF Max:700mV; Forward Surge Current Ifsm Max:200A; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Diode Case Style:TO-263AB; No. of Pins:3; MSL:-; Operating Temperature Range:-40°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VBT3045BP-E3\8W