
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | VBT4045BP-E3/4W-ND | 11,599 | 1 | Tube | ||||||||
| TME | VBT4045BP-E3/4W | 0 | 1K | 21h | ||||||||
| TTI | VBT4045BP-E3/4W | 0 | 8K | Tube | 2h | |||||||
| Avnet | VBT4045BP-E3/4W | 0 | 8K | 1d | ||||||||
| Future Electronics | VBT4045BP-E3/4W | 0 | 1K | Tape & Reel |
Download datasheets and manufacturer documentation for Vishay VBT4045BP-E3/4W.
Download Vishay VBT4045BP-E3/4W symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay VBT4045BP-E3/4W provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay VBT4045BP-E3/4W.