
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | VBT2080C-E3/4W | 0 | 1K | 37m | ||||||||
| TTI | VBT2080C-E3/4W | 0 | 8K | Tube | 5h | |||||||
| Avnet | VBT2080C-E3/4W | 0 | 8K | 5h | ||||||||
| Arrow Electronics | VBT2080C-E3/4W | 0 | 8K | |||||||||
| Mouser | 625-VBT2080C-E3/4W | 32 | 1 | Tube |
Download Vishay VBT2080C-E3/4W symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Vishay VBT2080C-E3/4W provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: