
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | V30100S-M3/4WGI-ND | 7,982 | 1 | Tube | ||||||||
| TTI | V30100S-M3/4W | 0 | 8K | Tube | 22h | |||||||
| Avnet | V30100S-M3/4W | 0 | 8K | 4d | ||||||||
| TTI Europe | V30100S-M3/4W | 0 | 8K | Tube | 23h | |||||||
| Mouser | 78-V30100S-M34W | 851 | 1 | Tube |
Download Vishay V30100S-M3/4W symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay V30100S-M3/4W provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: