STMicroelectronics STPS30M100ST

Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
$ 0.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS30M100ST.

element14 APAC

Datasheet10 pages21 years ago

STMicroelectronics

Newark

Inventory History

3 month trend:
-8.70%

CAD Models

Download STMicroelectronics STPS30M100ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.839
$ 0.867
Stock
247,861
245,137
Authorized Distributors
6
6
Mount
Through Hole
Surface Mount, Through Hole
Case/Package
TO-220AB
TO-220AB
Forward Voltage
565 mV
565 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
30 A
30 A
Max Reverse Leakage Current
-
175 µA
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTPS30100ST
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
Dual Common-Cathode High-Voltage Schottky Rectifier | DIODE ARRAY SCHOTTKY 100V TO220
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Tube / DIODE ARRAY SCHOTTKY 100V TO220
STMicroelectronicsFERD30SM100ST
Field-Effect Rectifier Diode (non Schottky) 100V 30A 3-Pin TO-220AB Tube
Diodes Inc.MBR2560CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS30M100ST provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Tube
100V 300A 175μA 30A Independent Dualanode TO-220 Through hole mounting 9.3mm(height)
STPS Series Single/Dual 300 A 100 V Through Hole Schottky Rectifier - TO-220-3
Diode, Schottky, 30A, 100V ,to-220Ab; |Stmicroelectronics STPS30M100ST
DIODE, SCHOTTKY, 30A, 100V ,TO-220AB; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 30A; Forward Voltage VF Max: 800mV; Forward Surge Current Ifsm Max: 300A; Operating Tempera

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics