STMicroelectronics STPS30SM100ST

Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS30SM100ST.

Official Datasheet21 years ago

Inventory History

3 month trend:
+30.27%

CAD Models

Download STMicroelectronics STPS30SM100ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.545
$ 0.624
$ 0.624
Stock
192,240
1,049,862
1,049,862
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Forward Voltage
870 mV
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
30 A
20 A
20 A
Max Reverse Leakage Current
45 µA
-
-
Reverse Recovery Time
-
27 ns
27 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-03-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS30100ST
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 100V 30A 3-Pin(2+Tab) TO-263AB T/R / DIODE SCHOTTKY 100V 30A TO263AB
STMicroelectronicsFERD30SM100ST
Field-Effect Rectifier Diode (non Schottky) 100V 30A 3-Pin TO-220AB Tube
STMicroelectronicsSTPS30M100ST
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS30SM100ST provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Tube
Discrete Dual Anode Diode 100V 400A 45μA 30A TO-220 TH 9.3mm H
DIODE, SCHOTTKY, 30A, 100V ,TO-220AB; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 30A; Forward Voltage VF Max: 870mV; Forward Surge Current Ifsm Max: 530A; Operating Tempera

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics