
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | V15PL50-M3/86AGICT-ND | 1,081 | 1 | Cut Tape | ||||||||
| TTI | V15PL50-M3/86A | 0 | 6K | Tape & Reel | 5h | |||||||
| Avnet | V15PL50-M3/86A | 0 | 6K | 1d | ||||||||
| TTI Asia | V15PL50-M3/86A | Contact | 19h | |||||||||
| TTI Europe | V15PL50-M3/86A | 0 | 6K | Tape & Reel | 6h |
Download Vishay V15PL50-M3/86A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay V15PL50-M3/86A provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: