Vishay SS10P5-M3/86A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 7A, 50V V(RRM), Silicon, TO-277A
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SS10P5-M3/86A.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-39.75%

CAD Models

Download Vishay SS10P5-M3/86A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-12-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DIODE, SCHOTTKY BARRIER, VR 60V, IF 10A, PKG TO-277A, VF 0.55V, CJ 560PF, TJ +150DEGC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7A, 60V V(RRM), Silicon, TO-277A
DIODE, SCHOTTKY, 5A, 60V, TO-277A-3; Diode Type:Schottky; Diode Configuration:Du
STMicroelectronicsSTPS15H100CB-TR
STPS15H100CB-TR, DUAL SMT SCHOTTKY DIODE, COMMON CATHODE, 100V 7.5A, 3-PIN DPAK
STMicroelectronicsSTPS15H100CB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 100V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-252

Descriptions

Descriptions of Vishay SS10P5-M3/86A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 7A, 50V V(RRM), Silicon, TO-277A
VISHAY SS10P5-M3/86ASchottky Rectifier, Single, 50 V, 10 A, TO-277A, 3 Pins, 670 mV
Rectifier Diode Schottky 50V 10A 3-Pin(2+Tab) SMPC T/R
DIODE, SCHOTTKY, 10A, 50V, SMPC; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):10A; Forward Voltage VF Max:670mV; Forward Surge Current Ifsm Max:280A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:TO-277A; No. of Pins:3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS10P5-M3\86A
  • SS10P5M3/86A