Vishay SS10P6-M3/86A

Diode, Schottky Barrier, Vr 60V, If 10A, Pkg TO-277A, Vf 0.55V, Cj 560PF, Tj +150DEGC
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SS10P6-M3/86A.

Farnell

Datasheet5 pages6 years ago
Datasheet5 pages11 years ago

element14 APAC

Newark

Future Electronics

TME

Inventory History

3 month trend:
-21.03%

CAD Models

Download Vishay SS10P6-M3/86A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-12-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 7A, 50V V(RRM), Silicon, TO-277A
DIODE, SCHOTTKY, 5A, 60V, TO-277A-3; Diode Type:Schottky; Diode Configuration:Du
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, TO-277A
STMicroelectronicsSTPS15H100CB-TR
STPS15H100CB-TR, DUAL SMT SCHOTTKY DIODE, COMMON CATHODE, 100V 7.5A, 3-PIN DPAK
STMicroelectronicsSTPS15H100CB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 100V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-252

Descriptions

Descriptions of Vishay SS10P6-M3/86A provided by its distributors.

DIODE, SCHOTTKY BARRIER, VR 60V, IF 10A, PKG TO-277A, VF 0.55V, CJ 560PF, TJ +150DEGC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7A, 60V V(RRM), Silicon, TO-277A
SS10P6 Series 0.67 Vf 10 A 60 V Surface Mount Schottky Rectifier
7.8uA@60V 60V Single 10A 590mV@10A TO-277A Schottky Barrier Diodes (SBD) ROHS
DIODE, SCHOTTKY, 10A, 60V, SMPC; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(AV):10A; Forward Voltage VF Max:670mV; Forward Surge Current Ifsm Max:280A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:TO-277A; No. of Pins:3
Configuration = Single / Peak Average Forward Current (If(AV)) A = 10 / Reverse Repetitive Voltage Max. (Vrrm) V = 60 / Forward Voltage (Vf) mV = 590 / Reverse Current Max. uA = 150 / Capacitance pF = 560 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-277A / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 60 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS10P6-M3/86A.
  • SS10P6-M386A
  • SS10P6M3/86A
  • SS10P6M386A