Diodes Inc. PDS760Q-13

Rectifier Diode, Schottky, 1 Phase, 1 Element, 7A, 60V V(RRM), Silicon
$ 0.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PDS760Q-13.

IHS

Datasheet5 pages2 years ago

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-88.13%

CAD Models

Download Diodes Inc. PDS760Q-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-03-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 20V V(RRM), Silicon, TO-277A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A
Diodes Inc.SBR8U20SP5-13
Diode Super Barrier Rectifier 20V 8A 3-Pin(2+Tab) PowerDI 5 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 60V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 40V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A

Descriptions

Descriptions of Diodes Inc. PDS760Q-13 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 7A, 60V V(RRM), Silicon
Diode Schottky 60V 7A 3-Pin(2+Tab) PowerDI 5 T/R Automotive AEC-Q101
Schottky Rectifier Pdi5 T&r 5K Rohs Compliant: Yes |Diodes Inc. PDS760Q-13
SCHOTTKY RECT, SINGLE, 60V, POWERDI 5; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 7A; Diode Configuration: Single; Diode Case Style: PowerDI 5; No. of Pins: 2Pins; Forward Voltage VF Max: 620mV; Forward

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDS760Q13