Vishay US1GHE3_A/I

Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-214AC Plastic T/R
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay US1GHE3_A/I.

IHS

Datasheet5 pages3 years ago

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-0.71%

Alternate Parts

Price @ 1000
$ 0.18
$ 0.087
$ 0.087
Stock
736,078
6,796,733
6,796,733
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
400 V
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Single, 200 V, 1 A, 1 V, 50 Ns, 30 A Rohs Compliant: Yes
DIODE, RECTIFIER, ULTRAFAST, VR 400V, IF 1A, PKG DO-214AC (SMA),VF 1V, TRR 50NS, CS 30A
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
Diodes Inc.US1D-13-F
US1D Series 200 V 1 A Surface Mount Ultra-Fast Rectifier - DO-214AC
Diodes Inc.US1B-13-F
US1B Series 100 V 1 A Surface Mount Ultra-Fast Rectifier - DO-214AC
Diodes Inc.US1A-13-F
US1A Series 1.0A Ultra-Fast Rectifier Surface Mount Ultrafast Rectifier - SMA

Descriptions

Descriptions of Vishay US1GHE3_A/I provided by its distributors.

Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-214AC Plastic T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
US1G Series 2 A 400 V 50 ns Surface Mount Ultrafast Rectifier - DO-214AC
Diode Switching 400V 1A Automotive AEC-Q101 2-Pin SMA T/R
Fast Recovery/Super Fast Recovery Diode Switch Diode
1V@1A 50ns 1A 400V DO-214AC Fast Recovery / High Efficiency Diodes ROHS
DIODE GEN PURP 400V 1A DO214AC
DIODE STANDARD 400V 1A DO214AC
1A, 400V, 50NS, SMA, UF RECT, SMD
400V 30A 50ns 10¦ÌA 1A SMA(DO-214AC)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • US1GH-E3-A/I
  • US1GHE3 A/I
  • US1GHE3-A/I
  • US1GHE3A/I
  • US1GHE3_AI
  • US1GHE3_A\I