Diodes Inc. US1D-13-F

US1D Series 200 V 1 A Surface Mount Ultra-Fast Rectifier - DO-214AC
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. US1D-13-F.

IHS

Datasheet5 pages11 years ago

_legacy Avnet

Diodes Inc SCT

iiiC

Jameco

Inventory History

3 month trend:
-59.95%

CAD Models

Download Diodes Inc. US1D-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.167
$ 0.114
$ 0.114
Stock
2,270,235
9,266,225
9,266,225
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1 V
920 mV
920 mV
Reverse Voltage (DC)
200 V
200 V
200 V
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
25 ns
25 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Single, 200 V, 1 A, 1 V, 50 Ns, 30 A Rohs Compliant: Yes
DIODE, RECTIFIER, ULTRAFAST, VR 400V, IF 1A, PKG DO-214AC (SMA),VF 1V, TRR 50NS, CS 30A
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
Diodes Inc.US1B-13-F
US1B Series 100 V 1 A Surface Mount Ultra-Fast Rectifier - DO-214AC
Diodes Inc.US1A-13-F
US1A Series 1.0A Ultra-Fast Rectifier Surface Mount Ultrafast Rectifier - SMA
DIODE, RECTIFIER, ULTRAFAST, VR 100V, IF 1A, PKG DO-214AC (SMA),VF 1.7V, TRR 100NS

Descriptions

Descriptions of Diodes Inc. US1D-13-F provided by its distributors.

US1D Series 200 V 1 A Surface Mount Ultra-Fast Rectifier - DO-214AC
1.0A SURFACE MOUNT ULTRA-FAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon
Rectifier Diode Switching 200V 1A 50ns 2-Pin SMA T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • US1D13-F
  • US1D13F