Diodes Inc. US1A-13-F

US1A Series 1.0A Ultra-Fast Rectifier Surface Mount Ultrafast Rectifier - SMA
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. US1A-13-F.

IHS

Datasheet5 pages11 years ago

_legacy Avnet

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-14.81%

CAD Models

Download Diodes Inc. US1A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.054
$ 0.054
Stock
1,103,255
5,135,609
5,135,609
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1 V
1.1 V
1.1 V
Reverse Voltage (DC)
50 V
50 V
50 V
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
3 µs
3 µs

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
Diodes Inc.S1A-13-F
Diode Standard Recovery Rectifier 50V 1A 2-Pin SMA T/R
Diodes Inc.RS1A-13-F
RS1A Series 1 A 50 V Fast Recovery Rectifier Surface Mount - DO-214AC
Diodes Inc.ES1A-13-F
Diode Ultra Fast Recovery Rectifier 50V 1A 2-Pin SMA T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Diodes Inc. US1A-13-F provided by its distributors.

US1A Series 1.0A Ultra-Fast Rectifier Surface Mount Ultrafast Rectifier - SMA
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon
Rectifier, 50V, 1A, Do-214Ac Rohs Compliant: Yes |Diodes Inc. US1A-13-F
Rectifier Diode Switching 50V 1A 50ns 2-Pin SMA T/R
US1A-13-F,RECTIFIER ULTRA-FAST RECOVERY GPP SMA 1.0A 50V ROH

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • US-1A-13F
  • US1A13F