Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. US1B-13-F

US1B Series 100 V 1 A Surface Mount Ultra-Fast Rectifier - DO-214AC
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. US1B-13-F.

Diodes Inc SCT

Technical Drawing5 pages9 years ago

IHS

_legacy Avnet

DigiKey

Future Electronics

Inventory History

3 month trend:
+69.32%

CAD Models

Download Diodes Inc. US1B-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.106
$ 0.106
Stock
3,450,532
11,197,987
11,197,987
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1 V
865 mV
865 mV
Reverse Voltage (DC)
100 V
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
15 ns
15 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-04-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Rectifier Diode Switching 100V 1A 50ns 2-Pin SMA T/R / DIODE GEN PURP 100V 1A DO214AC
DIODE, RECTIFIER, ULTRAFAST, VR 100V, IF 1A, PKG DO-214AC (SMA),VF 1.7V, TRR 100NS
Rectifier Diode, Single, 200 V, 1 A, 1 V, 50 Ns, 30 A Rohs Compliant: Yes
DIODE, RECTIFIER, ULTRAFAST, VR 400V, IF 1A, PKG DO-214AC (SMA),VF 1V, TRR 50NS, CS 30A
onsemiEGF1B
onsemi Rectifier diode Diodes, 1A, 100V, surface mount, DO-214AC (SMA)encapsulation, 2needle
onsemiEGF1D
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Diodes Inc. US1B-13-F provided by its distributors.

US1B Series 100 V 1 A Surface Mount Ultra-Fast Rectifier - DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon
Rectifier Diode Switching 100V 1A 50ns 2-Pin SMA T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • US1B13F