Vishay TZX30A-TR

Zener Diode, 30V V(Z), 2.42%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZX30A-TR.

JRH Electronics

Datasheet7 pages7 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+24.10%

Alternate Parts

Price @ 1000
$ 0.121
$ 0.134
$ 0.134
Stock
381,545
184,747
184,747
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
30 V
33 V
33 V
Tolerance
-
2 %
2 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
100 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
1 µA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

VishayTZX30C-TR
Zener Diode Single 30.9V 2% 100Ohm 500mW Automotive 2-Pin DO-35 T/R
VishayTZX30B-TR
Zener Diode, 30V V(Z), 2.34%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, single, Two Terminal, do-204Ah |Vishay TZX30B-TAP
Diode Zener Single 30V 5% 500mW 2-Pin DO-35 Ammo
onsemiBZX79C30
Zener Diode Single 30V 5% 80Ohm 500mW 2-Pin DO-35 Bulk / Series Half Watt Zeners
onsemi1N6011B
Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of Vishay TZX30A-TR provided by its distributors.

Zener Diode, 30V V(Z), 2.42%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, single, Two Terminal, do-204Ah |Vishay TZX30A-TR
TZX30A-TR ZENER DIODE, 30V 2% 500 MW THROUGH HOLE 2-PIN DO-35
TZX-Series 28.9 V 200 mA 500 mW Through Hole Small Signal Zener Diodes - DO-35

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric