onsemi BZX79C30-T50A

Diode Zener Single 30V 5% 500mW 2-Pin DO-35 Ammo
$ 0.017
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX79C30-T50A.

onsemi

Datasheet4 pages22 years ago

IHS

Fairchild Semiconductor

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Diode Zener Single 33V 5% 500mW 2-Pin DO-35 Ammo
Diode Zener Single 27V 5% 500mW 2-Pin DO-35 Ammo
onsemiBZX79C33
VOLTAGE REGULATOR DIODE Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, 30V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 30V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N6011B
Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of onsemi BZX79C30-T50A provided by its distributors.

Diode Zener Single 30V 5% 500mW 2-Pin DO-35 Ammo
±5% 50nA 30V 80Ω 500mW Freestanding DO-35 Through hole mounting 4.56mm*1.91mm*1.91mm
Zener Diodes 30V, 0.5W Zener
DIODE ZENER 30V 500MW DO204AH
Zener 30V 05W 5%
new, original packaged

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX79C30T50A
  • BZX79C30_T50A