Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BZX79C30

Zener Diode Single 30V 5% 80Ohm 500mW 2-Pin DO-35 Bulk / Series Half Watt Zeners
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX79C30.

IHS

Datasheet4 pages22 years ago
Datasheet4 pages18 years ago
Datasheet6 pages22 years ago

Fairchild Semiconductor

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2008-08-31
LTD Date2008-12-31

Related Parts

onsemiBZX79C27
VOLTAGE REGULATOR DIODE Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N6011B
Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N6013B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100nA @ 27V 500mW 36V
onsemi1N5258B
Bulk ±5% Through Hole Single Zener Diode 1.2V @ 200mA 100nA @ 27V 500mW 36V
NXP SemiconductorsBZX79-C39
Diode Zener Single 39V 5% 500mW 2-Pin ALF
onsemiBZX85C39
Bulk ±5% Through Hole Single Zener Diode 1.2V @ 200mA 500nA @ 27V 1W 39V

Descriptions

Descriptions of onsemi BZX79C30 provided by its distributors.

Zener Diode Single 30V 5% 80Ohm 500mW 2-Pin DO-35 Bulk / Series Half Watt Zeners
Bulk ±5% Through Hole Single Zener Diode 1.5V @ 100mA 50nA @ 21V 500mW 30V
Zener Diode, 30V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode; Zener Voltage Typ, Vz:30V; Power Dissipation, Pd:500mW; Operating Temperature Range:-65°C to +200°C; No. of Pins:2; Leaded Process Compatible:Yes; Package/Case:DO-35; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 79/C30
  • BZX79-C30
  • BZX79/C30
  • BZX79C 30