Vishay BZX55B33-TR

Zener Diode, single, Two Terminal, 33V V(Z), 2%, do-35 |Vishay BZX55B33-TR
$ 0.134
Production

Price and Stock

DistributorSKUMinPkg
DigiKeyBZX55B33-TRGICT-ND13,5811Cut Tape
TTIBZX55B33-TR030KTape & Reel
2d
NewarkBZX55B33-TR030KTape & Reel
AvnetBZX55B33-TR030K
1d
TTI EuropeBZX55B33-TR030KTape & Reel
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX55B33-TR.

IHS

Datasheet7 pages7 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
+0.09%

Alternate Parts

Price @ 1000
$ 0.134
$ 0.121
$ 0.121
Stock
184,820
381,614
381,614
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
33 V
30 V
30 V
Tolerance
2 %
-
-
Power Dissipation
500 mW
500 mW
500 mW
Impedance
80 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
100 nA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 24V V(Z), 2.08%, 0.5W, Silicon, Unidirectional, DO-35
Diode Zener Single 27V 2% 500mW Automotive 2-Pin DO-35 T/R
Diode Zener Single 30V 2% 500mW Automotive 2-Pin DO-35 T/R

Descriptions

Descriptions of Vishay BZX55B33-TR provided by its distributors.

Zener Diode, single, Two Terminal,33V V(Z),2%,do-35 |Vishay BZX55B33-TR
Zener Diode, 33V V(Z), 1.82%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode Single 33V 2% 80Ohm 500mW Automotive 2-Pin DO-35 T/R
BZX55B33-TR ZENER DIODE, 33V 2% 0.5 W THROUGH HOLE 2-PIN DO-35

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX55B33TR