Vishay TZX12C-TR

Zener Diode, 12V V(Z), 2.06%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZX12C-TR.

IHS

Datasheet7 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.115
$ 0.059
$ 0.059
Stock
191,620
332,743
332,743
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
12 V
12 V
12 V
Tolerance
-
-
-
Power Dissipation
500 mW
500 mW
500 mW
Impedance
35 Ω
35 Ω
35 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

VishayTZX12D-TR
Zener Diode, 12V V(Z), 2.01%, 0.5W, Silicon, Unidirectional, DO-35
VishayTZX12B-TR
Zener Diode, 12V V(Z), 2.11%, 0.5W, Silicon, Unidirectional, DO-35
VishayTZX12A-TR
Zener Diode, 12V V(Z), 2.15%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N5242BTR
1N5242 Series 500 mW 12 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5242B
1N5242 Series 500 mW 12 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N759A
Bulk ±5% Through Hole Single Zener Diode 1.5V @ 200mA 100nA @ 1V 500mW 12V

Descriptions

Descriptions of Vishay TZX12C-TR provided by its distributors.

Zener Diode, 12V V(Z), 2.06%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, single, Two Terminal, do-204Ah |Vishay TZX12C-TR
Zener Diode Single 12.15V 2% 35Ohm 500mW 2-Pin DO-35 T/R
TZX12C-TR ZENER DIODE, 12V 2% 500 MW THROUGH HOLE 2-PIN DO-35

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric