onsemi 1N5242B

1N5242 Series 500 mW 12 V 200 mA Through Hole Zener Diode - DO-35
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5242B.

IHS

Datasheet6 pages2 years ago
Datasheet4 pages10 years ago
Datasheet1 page0 years ago
Datasheet23 pages28 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Future Electronics

Mouser

Inventory History

3 month trend:
+8.30%

CAD Models

Download onsemi 1N5242B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.028
$ 0.028
Stock
2,874,164
1,216,455
1,216,455
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
12 V
12 V
12 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemi1N5242BTR
1N5242 Series 500 mW 12 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N6002B
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N5244BTR
1N5244 Series 500 mW 14 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N6003B
Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
1N5243B Series 500 mW 13 V 5 % Tolerance Through Hole Zener Diode - DO-35

Descriptions

Descriptions of onsemi 1N5242B provided by its distributors.

1N5242 Series 500 mW 12 V 200 mA Through Hole Zener Diode - DO-35
12 V 0.4 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE DO-35
Zener Diode 1N5242B 12 Volt 5% 500mw
11.4V~12.6V 500mW 12V Plugin,D1.53xL3.05mm Zener Diodes ROHS
12V 500Mw 5% Zener Do35 Rohs Compliant: Yes
ZENER SINGLE DIODE, 12 V, 500 MW

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • -1N5242B
  • 1N5242 B
  • 1N5242B#
  • 1N5242B.