Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N759A

Bulk ±5% Through Hole Single Zener Diode 1.5V @ 200mA 100nA @ 1V 500mW 12V
$ 1.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N759A.

IHS

Datasheet3 pages10 years ago
Datasheet4 pages26 years ago
Datasheet8 pages24 years ago
Datasheet3 pages25 years ago
Datasheet8 pages28 years ago

Mouser

Jameco (USA)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1970-02-10
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2002-08-08
LTD Date2003-02-08

Related Parts

onsemi1N5242BTR
1N5242 Series 500 mW 12 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5242B
1N5242 Series 500 mW 12 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N759ATR
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, DO-35
BZX55 Series 500 mW 15 V Through Hole Small Signal Zener Diode - DO-35
±5% 1μA 12V 30Ω 500mW Freestanding DO-204AH,DO-35 Through hole mounting 3.9mm*1.7mm*1.7mm

Descriptions

Descriptions of onsemi 1N759A provided by its distributors.

Bulk ±5% Through Hole Single Zener Diode 1.5V @ 200mA 100nA @ 1V 500mW 12V
Diode Zener Single 12V 5% 500mW 2-Pin Axial DO-35
Zener Diode, 12V V(Z), 5%, 0.4W, Unidirectional
Zener Diode; Zener Voltage Typ, Vz:12V;
100nA 12V 30Ω 500mW DO-35 Through hole mounting
DIODE ZENER 0.5W 12V DO35; Voltage, Vz:12V; Current, Test:20mA; Max Power Dissipation:500mW; Termination Type:Axial Leaded; Operating Temperature Range:-65°C to +200°C; Case Style:DO-35; No. of Pins:2
Zener Diode; Zener Voltage Typ, Vz:12V; Power Dissipation, Pd:500mW; Package/Case:DO-35; Breakdown Voltage Max:12V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:20mA ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N759A##
  • 1N759A###
  • 1N759A####
  • 1N759A@