onsemi 1N5242BTR

1N5242 Series 500 mW 12 V 200 mA Through Hole Zener Diode - DO-35
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5242BTR.

IHS

Datasheet6 pages2 years ago
Datasheet0 pages0 years ago

Upverter

Master Electronics

onsemi

element14 APAC

Inventory History

3 month trend:
-5.02%

CAD Models

Download onsemi 1N5242BTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.02
$ 0.02
Stock
1,090,116
2,875,877
2,875,877
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
12 V
12 V
12 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemi1N5242B
1N5242 Series 500 mW 12 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N759A
Bulk ±5% Through Hole Single Zener Diode 1.5V @ 200mA 100nA @ 1V 500mW 12V
onsemi1N759ATR
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
BZX55 Series 500 mW 15 V Through Hole Small Signal Zener Diode - DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N6003B
Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of onsemi 1N5242BTR provided by its distributors.

1N5242 Series 500 mW 12 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
onsemi single zener diode, Rated zener voltage12V, Through hole mounting, max_power_dissipation500 mW, DO-35encapsulation
ZENER DIODE, 500mW, 12V, DO-35; Zener Vo; ZENER DIODE, 500mW, 12V, DO-35; Zener Voltage Vz Typ:12V; Power Dissipation Pd:500mW; Operating Temperature Range:-65°C to +200°C; Diode Case Style:DO-35; No. of Pins:2; Diode Type:Zener; Filter Terminals:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5242BT/R
  • 1N5242BTR.