Vishay TVA1412-E3

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 30uF, Through Hole Mount
$ 4.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1412-E3.

IHS

Datasheet5 pages8 years ago
Datasheet5 pages14 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-1.32%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.02
$ 3.65
Stock
2,103
7,043
Authorized Distributors
6
6
Capacitance
30 µF
30 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
150 V
150 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-10-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconTVX2C330MCD
TVX Series 160 v 33 uf 85 'c 13x26 mm Axial Aluminum Electrolytic Capacitor
Cornell DubilierNLW30-50
Cap Aluminum Lytic 30uF 50V -10% to 75% (10.16 X 19.3mm) Axial 6.6 Ohm 115mA 1000h 105C
NichiconTVX1J330MAD
VX Series 33 uF 63 V 85°C Ø6.3 x 16 mm Axial Aluminum Electrolytic Cap
NichiconTVX2V330MCD
Cap Aluminum Lytic 33uF 350V 20% (16 X 31.5mm) Axial 190mA 2000h 85C
Cornell DubilierSKA330M050
Aluminum Electrolytic Capacitor 33 microfarad

Descriptions

Descriptions of Vishay TVA1412-E3 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 30uF, Through Hole Mount
Capacitor; Al Electrolytic;30uF;Gen. Purp; Tubular;Axial;Case EF;150VDC
Cap Aluminum Lytic 30uF 150V % ( 11.125 X 31.75mm) Axial 85C
CAPACITOR ALUM ELEC, 30UF, 150V, AXIAL
30uF 150V 11.13x31.75 85°C Axi
30¦ÌF 150V ,D11.1xL31.8mm 31.75mm*31.75mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVA1412E3