Vishay TVA1412

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 30uF, Through Hole Mount
$ 3.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1412.

IHS

Datasheet5 pages8 years ago
Datasheet5 pages14 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.98%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.65
$ 4.02
Stock
7,043
2,103
Authorized Distributors
6
6
Capacitance
30 µF
30 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
150 V
150 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX2C330MCD
TVX Series 160 v 33 uf 85 'c 13x26 mm Axial Aluminum Electrolytic Capacitor
NichiconTVX1E330MAD
ALUMINUM ELECTROLYTIC CAPACITOR 33UF, 25V, 20%, AXIAL
NichiconTVX1V330MAD
ALUMINUM ELECTROLYTIC CAPACITOR 33UF, 35V, 20%, AXIAL
Cornell DubilierSKA330M050
Aluminum Electrolytic Capacitor 33 microfarad
Cornell DubilierNLW30-16
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR NLW 16V 30muF -10% +75% 0.280Diax0.570L 7.11mmx14.49mm

Descriptions

Descriptions of Vishay TVA1412 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 30uF, Through Hole Mount
Capacitor, Al Electrolytic; 30uF; Gen. Purp, Tubular; Axial; Case EF; 150WVDC; -20deg
Electrolytic Capacitor, 30 uF, 150 V, Axial Leaded, Polar, 11.125 mm, 31.75 mm
Aluminum Electrolytic Capacitors - Leaded 150volts 30uF
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Voltage Rating:150VDC; Capacitance:30uF; Leaded Process Compatible:No; Package/Case:EF; Peak Reflow Compatible (260 C):No; Series:TVA; Termination:Axial Leaded RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric