Nichicon TVX2C330MCD

TVX Series 160 v 33 uf 85 'c 13x26 mm Axial Aluminum Electrolytic Capacitor
$ 1.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX2C330MCD.

IHS

Datasheet2 pages7 years ago

Future Electronics

RS (Formerly Allied Electronics)

TME

Newark

CAD Models

Download Nichicon TVX2C330MCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
$ 1.21
Stock
1
3,945
Authorized Distributors
1
6
Capacitance
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
10.048 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
170 mA
170 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-10-31
LTD Date2020-03-31

Related Parts

NichiconTVX2D330MCD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
NichiconTVX1J330MAD
VX Series 33 uF 63 V 85°C Ø6.3 x 16 mm Axial Aluminum Electrolytic Cap
NichiconTVX2A330MAD
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TVX 100V 33muF 卤20% 0.315Diax0.669L 8.00mmx17.00mm
Cornell DubilierSKA330M050
Aluminum Electrolytic Capacitor 33 microfarad

Descriptions

Descriptions of Nichicon TVX2C330MCD provided by its distributors.

TVX Series 160 v 33 uf 85 'c 13x26 mm Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
CAPACITLEADED 160VOLTS 33UF 13X26 20%"ORS ALUMINUM ELECTROLYTIC
CAPACITOR ALUM ELECT, 33UF, 160V, 20%, AXIAL; Capacitance:33µF; Capacitance Tolerance:± 20%; Diameter:13mm; Height:26mm; Capacitor Terminals:Axial Leaded; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL