Vishay TVA1312.1-E3

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 300uF, Through Hole Mount
$ 4.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1312.1-E3.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago

IHS

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.169
$ 3.645
Stock
177
4,124
Authorized Distributors
4
6
Capacitance
300 µF
300 µF
Mount
PCB, Through Hole
-
Case/Package
Axial
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
2000 hours
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-10-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconTVX1J331MCD
VX Series 330 uF 63 V 85°C Ø13 x 26 mm Axial Aluminum Electrolytic Cap
NichiconTVX1V331MCD
VX Series 330 uF 35 V 85°C Ø10 x 21 mm Axial Aluminum Electrolytic Cap
NichiconTVX2A331MCD
Cap Aluminum Lytic 330uF 100V 20% (13 X 31.5mm) Axial 750mA 2000h 85C

Descriptions

Descriptions of Vishay TVA1312.1-E3 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 300uF, Through Hole Mount
Capacitor; Al Electrolytic;300uF;Gen. Purp; Tubular;Axial;Case EF;0 TO 50VDC
CAPACITOR, AL ELECTROLYTIC;300UF;GEN. PU
RS APAC
CAPACITOR ALUM ELEC, 300UF, 50V, AXIAL
CAP 300UF 50V 11.1X31.8 85C AXL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric