Nichicon TVX1J331MCD

VX Series 330 uF 63 V 85°C Ø13 x 26 mm Axial Aluminum Electrolytic Cap
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX1J331MCD.

IHS

Datasheet2 pages7 years ago

TME

Future Electronics

CAD Models

Download Nichicon TVX1J331MCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
Stock
1
17,885
Authorized Distributors
0
6
Capacitance
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
502 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
650 mA
650 mA
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconUVP1H331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 50V 330muF ±20% 0.630Dia 16.00mm
NichiconUKW1J331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 63V 330muF ±20% 0.394Dia 10.00mm
NichiconUFW1J331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 63V 330muF ±20% 0.394Dia 10.00mm
PanasonicECA1JHG331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 63V 330muF ±20% 0.394Dia 10.00mm
PanasonicECA-1HM331
Cap Aluminum 330uF 50V 20% (10 X 16mm) Radial 5mm 500mA 2000h 85°C Bulk
PanasonicECA-1JM331
Cap Aluminum 330uF 63V 20% (10 X 20mm) Radial 5mm 550mA 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon TVX1J331MCD provided by its distributors.

VX Series 330 uF 63 V 85°C Ø13 x 26 mm Axial Aluminum Electrolytic Cap
Cap Aluminum Lytic 330uF 63V 20% (13 X 26mm) Axial 650mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
CAP ALUM 330UF 20% 63V AXIAL

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL