Nichicon TVX2A331MCD

Cap Aluminum Lytic 330uF 100V 20% (13 X 31.5mm) Axial 750mA 2000h 85C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX2A331MCD.

IHS

Datasheet2 pages7 years ago

Farnell

Newark

CAD Models

Download Nichicon TVX2A331MCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-10-31
LTD Date2020-03-31

Related Parts

NichiconTVX1H331MCD
VX Series 330 uF 50 V 85°C Ø10 x 26 mm Axial Aluminum Electrolytic Cap
NichiconTVX1J331MCD
VX Series 330 uF 63 V 85°C Ø13 x 26 mm Axial Aluminum Electrolytic Cap
NichiconUFW2A331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 100V 330muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC1A331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC1C331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC1E331L
Capacitor Aluminum Electrolytic 330uF 25 Volt 20% (8 X 15mm) Radial 3.5mm 730mA 2000h 105C Bulk

Descriptions

Descriptions of Nichicon TVX2A331MCD provided by its distributors.

Cap Aluminum Lytic 330uF 100V 20% (13 X 31.5mm) Axial 750mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Electrolytic capacitor; 330uF; 100V; 85deg.C; 13x31.5; 20%; 2000h
CAP, 330µF, 100V, 20%; Capacitance: 330µF; Voltage Rating: 100V; Product Range: VX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Diameter: 13mm; Lead Spacing: -; Height: 31.5mm; Operating Temperature M

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL