Vishay TVA1312.1

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 300uF, Through Hole Mount
$ 3.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1312.1.

IHS

Datasheet5 pages8 years ago
Datasheet5 pages14 years ago

Newark

element14 APAC

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.73%

CAD Models

Download Vishay TVA1312.1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.645
$ 4.169
Stock
4,124
177
Authorized Distributors
6
4
Capacitance
300 µF
300 µF
Mount
-
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
-
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX1J331MCD
VX Series 330 uF 63 V 85°C Ø13 x 26 mm Axial Aluminum Electrolytic Cap
NichiconTVX1V331MCD
VX Series 330 uF 35 V 85°C Ø10 x 21 mm Axial Aluminum Electrolytic Cap
NichiconTVX1H331MCD
VX Series 330 uF 50 V 85°C Ø10 x 26 mm Axial Aluminum Electrolytic Cap
NichiconTVX1C331MAD
Capacitor Aluminum 330uF 16VDC 20% 8 X 16mm AXL 320mA 2000 hr
NichiconTVX1E331MAD
VX Series 330 uF 25 V 85°C Ø8 x 20 mm Axial Aluminum Electrolytic Cap
NichiconTVX0J331MAD
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 16mm) Axial 250mA 2000h 85C

Descriptions

Descriptions of Vishay TVA1312.1 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 300uF, Through Hole Mount
Electrolytic Capacitor, 300 uF, 50 V, PC Pin, Polar, Axial Leaded, 11.125 mm, 31.75 mm
Cap Aluminum Lytic 300uF 50V (11.125 X 31.75mm) Axial 85C
Aluminum Electrolytic Capacitors - Leaded 50V 300uF
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:300µF; Voltage Rating:50V; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:EF; Termination Type:Axial Leaded ;RoHS Compliant: No
CAPACITOR ALUM ELECT 300UF, 50V, AXIAL; Capacitance:300µF; Voltage Rating:50V; Height:31.75mm; Diameter:11.125mm; Capacitor Mounting:Through Hole; Operating Temperature Range:-40°C to +85°C; Trade Name, Capacitor:ATOM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVA-1312.1