Nichicon TVX1H331MCD

VX Series 330 uF 50 V 85°C Ø10 x 26 mm Axial Aluminum Electrolytic Cap
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX1H331MCD.

CAD Models

Download Nichicon TVX1H331MCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.834
Stock
1
19,612
Authorized Distributors
0
6
Capacitance
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
502 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
560 mA
565 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-10-31
LTD Date2020-03-31

Related Parts

NichiconTVX1V331MCD
VX Series 330 uF 35 V 85°C Ø10 x 21 mm Axial Aluminum Electrolytic Cap
NichiconTVX1J331MCD
VX Series 330 uF 63 V 85°C Ø13 x 26 mm Axial Aluminum Electrolytic Cap
NichiconTVX1C331MAD
Capacitor Aluminum 330uF 16VDC 20% 8 X 16mm AXL 320mA 2000 hr
PanasonicECA1JHG331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 63V 330muF ±20% 0.394Dia 10.00mm
PanasonicECA1VM331
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEUFC1A331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon TVX1H331MCD provided by its distributors.

VX Series 330 uF 50 V 85°C Ø10 x 26 mm Axial Aluminum Electrolytic Cap
Cap Aluminum Lytic 330uF 50V 20% (10 X 26mm) Axial 560mA 2000h 85C
Capacitor Aluminum 330uF 50VDC 20% 13 X 26mm AXL 650mA 2000 hr
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitor 330Uf, 50V, 20%, Axial; Capacitance:330Μf; Voltage Rating:50V; Product Range:vx Series; Capacitance Tolerance:± 20%; Capacitor Terminals:axial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Esr:- Rohs Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVX 1H331MCD