Vishay TVA1162

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 500uF, Through Hole Mount
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1162.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages11 years ago
Datasheet5 pages19 years ago

IHS

Farnell

Inventory History

3 month trend:
+90.02%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.95
$ 3.356
Stock
4,231
2,159
Authorized Distributors
6
3
Capacitance
500 µF
500 µF
Mount
Through Hole
-
Case/Package
Axial
Axial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX1C471MAD
VX Series 470 uF 16 V 85°C Ø8 x 20 mm Axial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF
NichiconTVX1V471MCD
Aluminum Electrolytic Capacitor, 470UF, 35V, Axial
Cornell DubilierSKA471M050
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Descriptions

Descriptions of Vishay TVA1162 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 500uF, Through Hole Mount
Electrolytic Capacitor, 500 uF, 16 V, PC Pin, Polar, Axial Leaded, 9.525 mm, 23.8 mm
ALUMINUM ELECTROLYTIC CAPACITOR, 500UF,
Cap Aluminum Lytic 500uF 16V (9.525 X 23.8mm) Axial 85C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVA-1162