Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon TVX1V471MCD

Aluminum Electrolytic Capacitor, 470UF, 35V, Axial
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX1V471MCD.

IHS

Datasheet2 pages8 years ago

element14 APAC

Future Electronics

TME

Arrow Electronics

CAD Models

Download Nichicon TVX1V471MCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.989
Stock
22,327
4,899
Authorized Distributors
0
6
Capacitance
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
423 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
610 mA
640 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-10-31
LTD Date2020-03-31

Related Parts

NichiconTVX1C471MAD
VX Series 470 uF 16 V 85°C Ø8 x 20 mm Axial Aluminum Electrolytic Cap
NichiconTVX1E471MCD
VX Series 470 uF 25 V 85°C Ø10 x 26 mm Axial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF
Cornell DubilierSKA471M050
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Descriptions

Descriptions of Nichicon TVX1V471MCD provided by its distributors.

Aluminum Electrolytic Capacitor, 470UF, 35V, Axial
VX Series 470 uF 35 V 85°C Ø10 x 26 mm Axial Aluminum Electrolytic Cap
Cap Aluminum Lytic 470uF 35V 20% (10 X 26mm) Axial 610mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Electrolytic capacitor; 470uF; 35V; 85deg.C; 10x26; 20%; 2000h
CAP, 470µF, 35V, 20%; Capacitance: 470µF; Voltage Rating: 35V; Product Range: VX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Diameter: 10mm; Lead Spacing: -; Height: 26mm; Operating Temperature Min: -

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVX 1V 471 MCD