Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon TVX1C471MAD

VX Series 470 uF 16 V 85°C Ø8 x 20 mm Axial Aluminum Electrolytic Cap
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX1C471MAD.

IHS

Datasheet2 pages8 years ago

element14 APAC

Future Electronics

Verical

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon TVX1C471MAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.607
Stock
22,366
46,862
Authorized Distributors
1
6
Capacitance
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
599.7 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
430 mA
450 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

NichiconTVX1A471MAD
VX Series 470 uF 10 V 85°C Ø8 x 16 mm Axial Aluminum Electrolytic Cap
NichiconTVX0J471MAD
Cap Aluminum Lytic 470uF 6.3V 20% (8 X 16mm) Axial 330mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF
PanasonicECA-1CM471
Cap Aluminum 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 440mA 2000h 85°C Bulk
PanasonicECE-A1EN471U
Cap Aluminum 470uF 25V 20% (12.5 X 20mm) Radial 5mm 430mA 2000h 85°C Bulk
PanasonicECE-A1CN471U
Cap Aluminum 470uF 16V 20% (10 X 20mm) Radial 5mm 380mA 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon TVX1C471MAD provided by its distributors.

VX Series 470 uF 16 V 85°C Ø8 x 20 mm Axial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Electrolytic capacitor; 470uF; 16V; 85deg.C; 8x20; 20%; 2000h
Aluminum Electrolytic Capacitor 470Uf, 16V, 20%, Axial; Capacitance:470Μf; Voltage Rating:16V; Product Range:vx Series; Capacitance Tolerance:± 20%; Capacitor Terminals:axial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Esr:- Rohs Compliant: Yes
CAP, 470µF, 16V, 20%; Capacitance: 470µF; Voltage Rating: 16V; Product Range: VX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Diameter: 8mm; Lead Spacing: -; Height: 20mm; Operating Temperature Min: -4

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL