Vishay TVA1162-E3

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 500uF, Through Hole Mount
$ 3.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1162-E3.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago

IHS

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.356
$ 2.95
Stock
2,159
4,113
Authorized Distributors
3
6
Capacitance
500 µF
500 µF
Mount
-
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
16 V
16 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay TVA1162-E3 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 500uF, Through Hole Mount
Electrolytic Capacitor, 500 uF, 16 V, PC Pin, Polar, Axial Leaded, 9.525 mm, 23.8 mm
CAPACITOR ALUM ELEC, 500UF, 16V, AXIAL
500uF 16V 9.525x23.8 85°C Axi

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric